
This nylon standoff features a female-female connection, an outside diameter of 0.23inch, an inside diameter of 0.135inch, and a length of 0.745inch. It is available in a bulk packaging quantity of 1000 pieces. The standoff is made from nylon material and has an unthreaded design.
Sign in to ask questions about the Bivar 941-745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-745 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.745inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.