
This nylon standoff features a female gender, 0.23inch outside diameter, 0.135inch inside diameter, and 0.755inch length. It is available in a white color and is packaged in bulk quantities of 1000. The standoff is made of nylon material and has an unthreaded design.
Sign in to ask questions about the Bivar 941-755 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-755 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.755inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-755 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.