
The Bivar 941-830 nylon standoff features a female gender, an outside diameter of 0.23inch, and an inside diameter of 0.135inch. It measures 0.83inch in length and is made of nylon material. The standoff is packaged in bulk quantities of 1000 units and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 941-830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.83inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
