This female nylon standoff features a 0.147inch inside diameter and 0.25inch outside diameter, with a length of 0.709inch. It has a screw mount and is available in a packaging quantity of 1000. The standoff is made of nylon and is part of the 99XX series.
Bivar 9905-18MM technical specifications.
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 0.709inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9905-18MM to view detailed technical specifications.
No datasheet is available for this part.