
This female nylon standoff has a 062 package case and measures 1.6mm in height. It is made from lead-free material and has a flammability rating of UL94 V-2. The standoff is unthreaded and has an outside diameter of 4.7mm and an inside diameter of 3.2mm. It is available in a bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 9908-062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 9908-062 technical specifications.
| Package/Case | 062 |
| Color | Natural, White |
| Diameter | 0.125inch |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Height | 1.6mm |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9908-062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.