The 9908-13MM is a female nylon standoff with a 0.187inch outside diameter and 0.125inch inside diameter, measuring 0.512inch in length. It features a screw mount and is available in a natural and white color. The standoff is made of nylon and is packaged in bulk quantities of 1000 units. It belongs to the 99XX series and is classified as an unthreaded standoff.
Bivar 9908-13MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.512inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
