
The 9908-17MM standoff from Bivar is a nylon component with a female gender and an inside diameter of 0.125inch. It has an outside diameter of 0.187inch and a length of 0.669inch, with a screw mount. The standoff is packaged in bulk with 1000 pieces per pack.
Bivar 9908-17MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.669inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9908-17MM to view detailed technical specifications.
No datasheet is available for this part.
