This female nylon standoff features a 0.25inch outside diameter and 1.024inch length, with a 0.147inch inside diameter. It is made of nylon material and has an unthreaded design. The standoff is available in natural color and is part of the 99XX series. It can be mounted using a screw.
Checking distributor stock and pricing after the page loads.
Bivar 9908-26MM technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 1.024inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.