
This nylon standoff features a female gender, unthreaded design, and an outside diameter of 0.187inch. It has an inside diameter of 0.125inch and a length of 0.079inch. The standoff is available in natural and white colors, packaged in bulk quantities of 1000. It is suitable for screw mounting and is part of the 99XX series.
Checking distributor stock and pricing after the page loads.
Bivar 9908-2MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.079inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.