
The Bivar 9908-500 nylon standoff is a female, female connector with a diameter of 0.125inch and an outside diameter of 4.7mm. It has a height and length of 12.7mm and is made of nylon. The standoff is lead free and has a flammability rating of UL94 V-2. It is available in a package quantity of 1000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Bivar 9908-500 technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Diameter | 0.125inch |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Height | 12.7mm |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
