
This 4.75mm nylon standoff has a 14.3mm length and meets UL94 V-2 flammability standards. It is available in a natural and white color, with a lead-free material composition. The standoff features a female gender and an unthreaded design, with a 3.2mm inside diameter and a 4.7mm outside diameter. It is packaged in bulk quantities of 1000 units and is part of the 99XX series.
Checking distributor stock and pricing after the page loads.
Bivar 9908-562 technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Diameter | 4.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.