
This 125 nylon standoff features a female gender and screw mount. It has an outside diameter of 0.187inch and an inside diameter of 0.125inch, with a length of 0.315inch. The standoff is made of nylon and is packaged in bulk quantities of 1000. It is part of the 99XX series and is unthreaded.
Checking distributor stock and pricing after the page loads.
Bivar 9908-8MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.315inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
