
The 9908-9MM is a female nylon standoff with a 0.187inch outside diameter and 0.125inch inside diameter, measuring 0.354inch in length. It features a screw mount and is available in a package quantity of 1000. The standoff is made of nylon and is packaged in bulk.
Bivar 9908-9MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.354inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9908-9MM to view detailed technical specifications.
No datasheet is available for this part.
