This nylon standoff has a 0.25inch outside diameter and a 0.125inch inside diameter, with a length of 17mm. It features a screw mount and is available in a package quantity of 1000. The standoff is made of nylon and has a natural and white color. It is suitable for use in various applications due to its unthreaded design.
Bivar 9911-17MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 17mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.