
This 125mm nylon standoff features female connectors and an unthreaded design. It is available in a 1000-pack quantity and is packaged in bulk. The standoff is made from nylon material and has an outside diameter of 0.25inch and an inside diameter of 0.125inch. It measures 0.945inch in length and has a natural and white color. The standoff is suitable for screw mount applications.
Bivar 9911-24MM technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.945inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.