Nylon Tubular,0.655 in. Length,0.25 OD,0.171 ID,#8 Screw Size, White
Checking distributor stock and pricing after the page loads.
Bivar 9912-655 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.655inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.