
This female-female nylon standoff has an outside diameter of 0.25inch and a length of 0.354inch. It features a screw mount and is made of nylon. The standoff is available in a package quantity of 1000 and is packaged in bulk.
Bivar 9912-9MM technical specifications.
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.354inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.