This nylon standoff has a female design with an outside diameter of 0.187inch and a length of 1.024inch, suitable for screw mount applications. Made from nylon material, it is available in a package quantity of 1000 units in bulk packaging. The standoff features an inside diameter of 0.091inch and is part of the 99XX series. It is available in natural and white color options, with a threaded/unthreaded configuration of unthreaded.
Bivar 9913-26MM technical specifications.
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 1.024inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9913-26MM to view detailed technical specifications.
No datasheet is available for this part.