
This single LED holder is made of nylon and features a black color. It is lead free and compliant with RoHS regulations. The holder has a diameter of 8.9mm and a length of 0.27inch. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Bivar CR-174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar CR-174 technical specifications.
| Body Length | 4.1mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Material | Nylon |
| Mount | Holder |
| Number of LEDs | 1 |
| Outside Diameter | 8.9mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar CR-174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
