
The ECM-5 is a general purpose capacitor manufactured by Bivar. It has a diameter of 15.3mm and a length of 0.275inch. The capacitor is made of nylon material and is lead free. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Bivar ECM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ECM-5 technical specifications.
| Color | Natural |
| Diameter | 15.3mm |
| Height | 0.27inch |
| Inside Diameter | 0.542inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Material | Nylon |
| Outside Diameter | 0.602inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECM |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar ECM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
