
The ELM50603GDL is a green diffused LED with a luminous intensity of 2mcd and a viewing angle of 35°. It has a voltage rating of 2.1V and a current rating of 5mA. This component is lead free and RoHS compliant, packaged in a tray with 100 units per package. It is suitable for through hole mounting.
Sign in to ask questions about the Bivar ELM50603GDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM50603GDL technical specifications.
| Color | Green |
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM50603GDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.