This yellow diffused LED has a luminous intensity of 2mcd and a viewing angle of 35°. It is available in a package quantity of 100 and is packaged in a tray. The LED is lead-free and RoHS compliant. It is rated for a voltage of 2V and a current of 5mA.
Sign in to ask questions about the Bivar ELM50603YDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM50603YDL technical specifications.
| Color | Yellow |
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM50603YDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.