
The ELM51003GDL is a green diffused tinted LED from Bivar. It has a voltage rating of 2.1V and a current rating of 5mA. The LED is packaged in a tray with 100 units per pack and is lead free. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Bivar ELM51003GDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM51003GDL technical specifications.
| Package/Case | 100 |
| Color | Green |
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM51003GDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.