This yellow diffused LED has a luminous intensity of 2mcd and a viewing angle of 35°. It is rated for a voltage of 2V and a current of 5mA. The LED is lead free and RoHS compliant. It is available in a package quantity of 100, packaged in a tray. The lens style is diffused and tinted.
Sign in to ask questions about the Bivar ELM51003YDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM51003YDL technical specifications.
| Color | Yellow |
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM51003YDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.