
The ELM52003YD is a yellow diffused LED with a luminous intensity of 20mcd and a viewing angle of 35°. It is rated for 2V and 30mA and is available in a through hole package. The LED is RoHS compliant and packaged in a tray with 100 units per package.
Sign in to ask questions about the Bivar ELM52003YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM52003YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM52003YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.