
The ELM53753GD is a green LED from Bivar with a luminous intensity of 5mcd and a viewing angle of 35°. It has a voltage rating of 2.1V and a current rating of 30mA. This LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Bivar ELM53753GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM53753GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM53753GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.