
The ELM54003YD is a yellow diffused LED with a voltage rating of 2V and a current rating of 30mA. It features a diffused, tinted lens style and a luminous intensity of 20mcd. The device is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a viewing angle of 35°.
Sign in to ask questions about the Bivar ELM54003YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM54003YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM54003YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
