
This red diffused tinted LED has a luminous intensity of 2mcd and a viewing angle of 35°. It is available in a package quantity of 100 and is packaged in a tray. The device is lead free and RoHS compliant. It is rated for a voltage of 2.1V and a current of 20mA.
Sign in to ask questions about the Bivar ELM58503RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM58503RD technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM58503RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.