This green diffused tinted LED has a luminous intensity of 5 millicandela and a viewing angle of 35 degrees. It is rated for 2.1 volts and 30 milliamperes of current. The device is packaged in a tray with 100 units per package and is compliant with RoHS regulations. It is available from Bivar as part number ELM59003GD.
Sign in to ask questions about the Bivar ELM59003GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM59003GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM59003GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.