Sign in to ask questions about the Bivar H-220C-LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H-220C-LP technical specifications.
| Body Length | 9.6mm |
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H-220C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-220C-LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.