Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BIVAR
H178CGD5V
Datasheet
Bivar
H178CGD5V
Obsolete
Optoelectronic Device,
Optoelectronics & Displays
Miscellaneous
Optoelectronics & Displays
Miscellaneous
Miscellaneous
Miscellaneous
Optoelectronic Device,
Current
10mA
Voltage Rating
5V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Green
Current
10mA
Lead Free
Lead Free
Lens Style
Diffused
Luminous Intensity
25mcd
RoHS Compliant
Yes
Series
H178C
Viewing Angle
45°
Voltage Rating
5V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account