Sign in to ask questions about the Bivar H178CRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H178CRD technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 655nm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H178CRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.