Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BIVAR
H178CYD
Datasheet
Bivar
H178CYD
Active
Optoelectronic Device,
Optoelectronics & Displays
Miscellaneous
Optoelectronics & Displays
Miscellaneous
Miscellaneous
Miscellaneous
Optoelectronic Device,
Current
20mA
Voltage Rating
2V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Current
20mA
Lead Free
Lead Free
Lens Style
Diffused
Luminous Intensity
25mcd
RoHS Compliant
Yes
Series
H178C
Viewing Angle
45°
Voltage Rating
2V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account