The H178C Series 5V Diffused LED from Bivar features a luminous intensity of 20mcd and a viewing angle of 45°. It operates at a voltage rating of 5V and is RoHS compliant. The LED is lead free and has a diffused lens style. It is suitable for use in a variety of applications where a yellow LED is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar H178CYD5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| RoHS Compliant | Yes |
| Series | H178C |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H178CYD5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.