
The H301CGD-120 is a green LED with a voltage rating of 2.1V and a forward current of 20mA. It features a diffused lens style and a viewing angle of 40°. The LED is lead free and RoHS compliant, packaged in bulk quantities of 100. It emits a luminous intensity of 25mcd at a wavelength of 565nm.
Sign in to ask questions about the Bivar H301CGD-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H301CGD-120 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H301C |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H301CGD-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.