
The Bivar H380CHDL is a red diffused LED with a luminous intensity of 2 millicandela and a voltage rating of 2 volts. It operates at a current of 2 milliamps and features a diffused lens style. This component is packaged in trays of 100 units and is compliant with RoHS regulations.
Bivar H380CHDL technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | H380C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H380CHDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.