Bivar H480CGDL technical specifications.
| Color | Green |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 0.4mcd |
| Series | H480C |
| Viewing Angle | 100° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H480CGDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.