
The H480CYDL is a yellow diffused LED with a luminous intensity of 0.3mcd and a viewing angle of 100°. It is rated for a forward current of 2mA and a voltage rating of 2V. The device is available in a through hole package quantity of 100, packaged in a tray. It has a wavelength of 590nm and an illumination color of yellow.
Sign in to ask questions about the Bivar H480CYDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H480CYDL technical specifications.
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 0.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | H480C |
| Viewing Angle | 100° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H480CYDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.