Bivar H485CHGGGDL technical specifications.
| Color | Green, Red |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Series | H485C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CHGGGDL to view detailed technical specifications.
No datasheet is available for this part.