
This yellow LED has a forward current of 30mA and an operating supply voltage of 2V. It features a dome, round, diffused lens style with a viewing angle of 35° and a luminous intensity of 20mcd. The LED is lead free and RoHS compliant, packaged in bulk quantities of 100. It is suitable for use in a variety of applications where a yellow illumination color is required.
Sign in to ask questions about the Bivar MPR3YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar MPR3YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPR3 |
| Termination | Wire Leads |
| Viewing Angle | 35° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar MPR3YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.