
The N-600-2 nylon inserters from Bivar are available in a 1000-pack quantity. These inserters have a flammability rating of UL94 V-2 and are lead free. They are designed for use with the 600 series and have a height of 43.7mm and a length of 152mm.
Sign in to ask questions about the Bivar N-600-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar N-600-2 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 43.7mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Nylon |
| Mount | Rack |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NARR-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar N-600-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
