
The PM5BWD is a blue LED with a luminous intensity of 15mcd and a forward current of 25mA. It operates at a supply voltage of 4V and is mounted on a panel. The LED is lead free and RoHS compliant. It has a viewing angle of 45° and a wavelength of 430nm.
Bivar PM5BWD technical specifications.
| Color | Blue |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue, Diffused |
| Lens Style | Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Panel |
| Operating Supply Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 4V |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.