
The PM5GD24VW6-ER is a green LED with a luminous intensity of 70mcd and a diffused lens. It has a viewing angle of 45° and is terminated with wire. This component is part of the PM5 series and is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Bivar PM5GD24VW6-ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5GD24VW6-ER technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 70mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5GD24VW6-ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.