This stainless steel slotted spring pin is constructed from 302 material and features a passivated finish. It has a body diameter of 1/8" and a length of 3/8" with a tolerance of ±0.01" in metric units. The pin meets the standards of MIL-P-10971.
Bivar RP-375 technical specifications.
| Type | Spring |
| Style | Slotted |
| Material | Stainless Steel 302 |
| Finish | Passivated |
| Standards | MIL-P-10971 |
| Body Diameter (Metric) | 3.2mm |
| Body Diameter (Imperial) | 1/8in |
| Body Length (Metric) | 9.5mm |
| Body Length (Imperial) | 3/8in |
| Body Diameter Tolerance (Metric) | ±0.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bivar RP-375 to view detailed technical specifications.
No datasheet is available for this part.