
The SM0805HC is a red surface mount LED with a luminous intensity of 13 millicandela and a viewing angle of 130 degrees. It operates within a temperature range of -30°C to 80°C and has a forward current rating of 20mA. The LED is packaged in a 0805 case, measuring 1.1mm in height and 1.2mm in width, and is available on a tape and reel with 3000 units per package. The SM0805HC is lead-free and RoHS compliant.
Sign in to ask questions about the Bivar SM0805HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0805HC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
