
Surface mount optoelectronic device featuring a blue illumination color and a colorless, clear rectangular lens. This component operates with a 20mA forward current and a 470nm wavelength, delivering 115mcd luminous intensity with a wide 130° viewing angle. Housed in an 0805 (2012 metric) case, it measures 2mm in length, 1.2mm in width, and 1.1mm in height. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar SM0805UBWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 115mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 470nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805UBWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
