
The SM0805UGC is a surface-mount green LED with a rectangular lens and a luminous intensity of 10mcd. It operates within a temperature range of -30°C to 80°C and has a wavelength of 525nm. The LED is packaged in a 0805 case and is available in a tape and reel format. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar SM0805UGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 525nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805UGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
