
Surface mount optoelectronic device featuring a yellow illumination color and a colorless, flat, rectangular, clear lens. This 2-pin component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.2mm in width, and 0.8mm in height. It operates with a forward current of 20mA, a luminous intensity of 70mcd, and a viewing angle of 130° at a wavelength of 588nm. The device is RoHS compliant and suitable for operation between -30°C and 80°C.
Bivar SM0805UYC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.2mm |
| Lens Style | Flat, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 588nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805UYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
