
The SM0805YC is a yellow LED with a luminous intensity of 6mcd and a viewing angle of 130°. It has a forward current rating of 20mA and is packaged in an 0805 SMD package. The LED is RoHS compliant and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Bivar SM0805YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0805YC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
