The SM0807BC-A/G is a surface mount LED emitter with a luminous intensity of 16mcd and a viewing angle of 120°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is available in a package quantity of 3000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar SM0807BC-A/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0807BC-A/G technical specifications.
| Case Code (Imperial) | 0807 |
| Case Code (Metric) | 2018 |
| Package/Case | 0807 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Orange |
| Length | 2mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0807BC-A/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
